Filter Your Search
1 - 10 of 4,941 results
|
FA-238V15.9990ME23X-A0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 15.999 MHz | 15 ppm | 0.0023 % | 5 PPM/FIRST YEAR | 80 Ω | 12.5 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA-238V13.0000MD23X-AC3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 13 MHz | 30 ppm | 0.0023 % | 5 PPM/FIRST YEAR | 100 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V15.9990MA20Y-K0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 15.999 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V13.0000MF20V-W5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 13 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V15.9990MA20Y-K3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 15.999 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V12.0000MF20Y-W3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V12.0000MD20Y-C0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V13.0000MA20V-W0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 13 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V15.9990MB20V-K0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 15.999 MHz | 50 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA-238V15.9990MA-AC0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 15.999 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | SMD, 4 PIN | compliant | 8541.60.00.50 |