Filter Your Search
1 - 10 of 16 results
|
FA-238V12.0000MF18P-AC
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V12.0000MF18P-AC5
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA-238V12.0000MF18P-AC3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA-238V12.0000MF18P-A3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 12.5 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA-238V12.0000MF18P-A0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 12.5 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V12.0000MF18P-A
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 12.5 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA-238V12.0000MF18P-A3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 12.5 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V12.0000MF18P-A5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 12.5 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V12.0000MF18P-A
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 12.5 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V12.0000MF18P-AC3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 |