Filter Your Search
1 - 2 of 2 results
|
FA-238V15.9990ME10K-AC3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 15.999 MHz | 15 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 80 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V15.9990ME10K-AC3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 15.999 MHz | 15 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 80 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 |