Filter Your Search
1 - 1 of 1 results
|
FA2LAA13
The Cherry Corporation
|
Check for Price | Yes | Transferred | 30 A | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | 3A@250VAC | 10.1A@250VAC | 30A@30VDC | 10.1 A | OFF-(ON) | 250 V | 4000VAC V | 100 MΩ | 3.92 N | e4 | -25 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 6.7056 mm | COPPER | SILVER | SNAP ACTION | COPPER | NYLON | NON-ILLUMINATED | NYLON | 0.283 inch | NO | Silver (Ag) | QUICK CONNECT | 18 mm | 18 mm | 32 mm | 0.051 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.90.35 |