Filter Your Search
1 - 2 of 2 results
|
FAB2200UCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 | VFBGA | 1.2 W | 5.25 V | CLASS D AUDIO AMPLIFIER | 1 | 2.8 V | INDUSTRIAL | R-PBGA-B25 | Not Qualified | 1 | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | BGA25,5X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.06 mm | 2.38 mm | 625 µm | FAIRCHILD SEMICONDUCTOR CORP | CSP | 0.40 MM PITCH, WLCSP-25 | 25 | 25 BALL WLCSP, 5X5 ARRAY, 0.4MM PITCH, 250UM BALL | unknown | EAR99 | 8542.33.00.01 | ||
|
FAB2200UCX
onsemi
|
Check for Price | Yes | Obsolete | 1 | VFBGA | 1.2 W | 5.25 V | CLASS G AUDIO AMPLIFIER | 1 | 2.8 V | INDUSTRIAL | R-PBGA-B25 | 85 °C | -40 °C | 25 | PLASTIC/EPOXY | BGA25,5X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.06 mm | 2.38 mm | 625 µm | ONSEMI | WLCSP-25 | UC025AA | compliant |