Filter Your Search
1 - 1 of 1 results
|
FAN1086D25X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 7 V | 4 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | LEAD FREE, PLASTIC, TO-252, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |