Filter Your Search
1 - 3 of 3 results
|
FAN1086MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 5.75 V | 1.5 V | 0.047 | 0.5 % | 1 | 5.7 V | 1.3 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.83 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
FAN1086MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 5.75 V | 1.5 V | 1 | R-PSSO-G3 | e3 | COMMERCIAL | 1 | 125 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.83 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 4 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
FAN1086MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 5.75 V | 1.5 V | 1 | R-PSSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.826 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | SOP, | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |