Filter Your Search
1 - 4 of 4 results
|
FAN1112DX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 3 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.26 V | 1.14 V | 5 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | SOP, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
FAN1112D
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 3 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.26 V | 1.14 V | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | PLASTIC, TO-252, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
FAN1112DX
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 3 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.26 V | 1.14 V | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 125 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | ROCHESTER ELECTRONICS INC | TO-252 | TO-252, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
FAN1112DX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 3 V | 1.2 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.0024 % | 0.006 % | 1 | 1.26 V | 1.14 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | PLASTIC, TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |