Filter Your Search
1 - 10 of 23 results
|
FAN1117ADX
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7 V | 1.5 V | 1 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 125 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ROCHESTER ELECTRONICS INC | TO-252AA | TO-252, | 4 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
FAN1117ADX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7 V | 1.5 V | 0.022 | 0.5 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252AA | TO-252, SMSIP3H,.38,90TB | 4 | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||
|
FAN1117AD18X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 3.3 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | LEAD FREE, PLASTIC, TO-252, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
FAN1117AD33X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.0066 % | 0.0165 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | PLASTIC, TO-252, 3 PIN | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
FAN1117AD18X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 1.8 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.0036 % | 0.009 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | PLASTIC, TO-252, 3 PIN | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||
|
FAN1117ADX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7 V | 1.5 V | 0.022 | 0.5 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252AA | PLASTIC, TO-252AA, 3 PIN | 4 | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||
|
FAN1117AD-2.85
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 9.85 V | 4.35 V | 2.85 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 13.2 V | 0.0057 % | 0.01425 % | 1 | 2.907 V | 2.793 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
FAN1117AD25X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 2.5 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.005 % | 0.0125 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | PLASTIC, TO-252, 3 PIN | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||
|
FAN1117AD-3.3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10.3 V | 4.8 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 13.2 V | 0.0066 % | 0.0165 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
FAN1117AD5X
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 6.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 5.1 V | 4.9 V | R-PSSO-G2 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | ROCHESTER ELECTRONICS INC | TO-252 | TO-252, | 4 | unknown | Fixed,Positive,Single Output,Ldo |