Filter Your Search
1 - 10 of 10 results
|
FAN1117AT18
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 3.3 V | 1.8 V | 1.1 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.0036 % | 0.009 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
FAN1117AT25
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 2.5 V | 1.1 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.005 % | 0.0125 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
FAN1117AT33X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 4.8 V | 3.3 V | 1.1 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.0066 % | 0.0165 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
FAN1117AT
Rochester Electronics LLC
|
Check for Price | Not Recommended | 1 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7 V | 1.5 V | 1 | R-PSFM-T3 | COMMERCIAL | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
FAN1117AT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7 V | 1.5 V | 0.022 | 0.5 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
FAN1117AT_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7 V | 1.5 V | 1 | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
FAN1117AT33
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 4.8 V | 3.3 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | TO-220, | 3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
FAN1117AT33
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.1 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.0066 % | 0.0165 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
FAN1117AT18
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 3.3 V | 1.8 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | R-PSFM-T3 | COMMERCIAL | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||
|
FAN1117AT25
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 4 V | 2.5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.55 V | 2.45 V | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown | Fixed,Positive,Single Output,Ldo |