Filter Your Search
1 - 2 of 2 results
|
FAN1537DB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1.1 V | 1 A | 1.3 V | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.2 | 0.0165 % | 0.0165 % | 0.5 % | 1 | 3.4 V | 3.2 V | 8.7 V | 2.5 V | BIPOLAR | 3 % | R-PSSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.575 mm | 2.53 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | TO-252, SMSIP5H,.37,50TB | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | |||
|
FAN1537DBX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1.1 V | 1 A | 1.3 V | 1 A | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.2 | 0.0165 % | 0.0165 % | 0.5 % | 1 | 3.4 V | 3.2 V | 8.7 V | 2.5 V | BIPOLAR | 3 % | R-PSSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.575 mm | 2.53 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | PLASTIC, TO-252, DPAK-5 | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo |