Filter Your Search
1 - 3 of 3 results
|
FAN1581M12X
Rochester Electronics LLC
|
Check for Price | Active | 5.5 V | 1.75 V | 1.2 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.224 V | 1.176 V | R-PSSO-G5 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 10 mm | 4.7 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
FAN1581M12X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 1.75 V | 1.2 V | 1.05 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.003 % | 0.005 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 10 mm | 4.7 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | PLASTIC, TO-263, 5 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||
|
FAN1581M12X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.5 V | 1.75 V | 1.2 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.236 V | 1.164 V | 3 % | R-PSSO-G5 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 10 mm | 4.7 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | SOP, | 4 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |