Filter Your Search
1 - 10 of 11 results
|
FAN1587AD-3.3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 4.8 V | 3.3 V | 1.15 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.2 V | 0.0066 % | 0.0165 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.28 mm | SINGLE | 5.775 mm | 6.54 mm | 2.38 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
FAN1587AD33X
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 4.8 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 125 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | ROCHESTER ELECTRONICS INC | TO-252 | TO-252, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
FAN1587AD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.3 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 8.25 V | 1.5 V | 0.022 | 0.5 % | 1 | 3.6 V | 1.5 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | TO-252, SMSIP3H,.38,90 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
FAN1587AD33X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.15 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.0066 % | 0.0165 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | PLASTIC, TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
FAN1587ADX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.15 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 12 V | 1.5 V | 0.022 | 0.5 % | 1 | 3.6 V | 1.5 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | PLASTIC, TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
FAN1587ADX
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 12 V | 1.5 V | 1 | 3.6 V | 1.5 V | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 125 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | ROCHESTER ELECTRONICS INC | TO-252 | TO-252, | 4 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
FAN1587ADX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 8.25 V | 1.5 V | 1 | 3.6 V | 1.5 V | R-PSSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | SOP, | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||
|
FAN1587AD15X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 3 V | 1.5 V | 1.15 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | PLASTIC, TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
FAN1587AD33X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 4.8 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | LEAD FREE, PLASTIC, TO-252, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
FAN1587AD15X
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 3 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.53 V | 1.47 V | R-PSSO-G2 | COMMERCIAL | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 2.29 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | ROCHESTER ELECTRONICS INC | TO-252 | TO-252, | 4 | unknown | Fixed,Positive,Single Output,Ldo |