Filter Your Search
1 - 3 of 3 results
|
FAN2001MPX
onsemi
|
$1.6768 | Yes | End Of Life | 5.5 V | 2.5 V | 2 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVQCCN | SOLCC6,.11,37 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | ONSEMI | MLP-6 | 511CP | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN2001MPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 2 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | SON | 6 | ||||||||
|
FAN2001MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 2 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVQCCN | SOLCC6,.11,37 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | 3 X 3 MM, LEAD FREE, MO-229-WEEA, MLP-6 | 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE | compliant | EAR99 | 8542.31.00.01 | MLP | 6 |