Filter Your Search
1 - 4 of 4 results
|
FAN2012EMPX
onsemi
|
$1.8788 | Yes | End Of Life | 5 V | 5.5 V | 4.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ONSEMI | MLP-6 | 511CP | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN2012EMPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 5.5 V | 4.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | 3 X 3 MM, MO-229-WEEA, MLP-6 | unknown | EAR99 | 8542.39.00.01 | SON | 6 | ||||||||
|
FAN2012EMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | 3 X 3 MM, MO-229-WEEA, MLP-6 | 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE | compliant | EAR99 | 8542.31.00.01 | MLP | 6 | |||
|
FAN2012EMPX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.5 V | 4.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | VSON, | unknown | EAR99 | 8542.39.00.01 | SON | 6 |