Filter Your Search
1 - 4 of 4 results
|
FAN21SV04MPX
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 24 V | 3 V | 7.5 A | YES | BUCK | 660 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 19.2V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-XQCC-N25 | e4 | Not Qualified | 1 | 85 °C | -10 °C | 260 | 30 | 25 | UNSPECIFIED | HVQCCN | LCC25/28,.2X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 800 µm | ONSEMI | 5 X 6 MM, GREEN, MO-220WJHC, MLP-25 | 510BQ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN21SV04MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 24 V | 3 V | 7.5 A | YES | BUCK | 660 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 19.2V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-XQCC-N25 | e4 | Not Qualified | 1 | 85 °C | -10 °C | 260 | 30 | 25 | UNSPECIFIED | HVQCCN | LCC25/28,.2X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | 5 X 6 MM, GREEN, MO-220WJHC, MLP-25 | 25LD,MLP,QUAD,NON-JEDEC,6X5MM,TRIPLE DAP | compliant | EAR99 | 8542.39.00.01 | MLP | 25 | |||
|
FAN21SV04EMPX
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 24 V | 3 V | 7.5 A | YES | BUCK | 660 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 19.2V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-XQCC-N25 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | HVQCCN | LCC25/28,.2X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 800 µm | ONSEMI | 5 X 6 MM, GREEN, MO-220WJHC, MLP-25 | 510BQ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN21SV04EMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 24 V | 3 V | 7.5 A | YES | BUCK | 660 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 19.2V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-XQCC-N25 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | HVQCCN | LCC25/28,.2X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | 5 X 6 MM, GREEN, MO-220WJHC, MLP-25 | 25LD,MLP,QUAD,NON-JEDEC,6X5MM,TRIPLE DAP | compliant | EAR99 | 8542.39.00.01 | MLP | 25 |