Filter Your Search
1 - 5 of 5 results
![]() |
FAN2504S33
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 V | 2.7 V | 3.3 V | 110 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.066 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
![]() |
FAN2504S33X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6.5 V | 2.7 V | 3.3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.366 V | 3.234 V | CMOS | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
FAN2504S33X
onsemi
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2.7 V | 3.3 V | 170 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.066 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ON SEMICONDUCTOR | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 527AH | onsemi | ||||
![]() |
FAN2504S33X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.7 V | 3.3 V | 170 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.066 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.31.00.01 | Fixed,Positive,Single Output,Ldo | 5LD, SOT23, JEDEC MO-178, 1.6MM | |||
![]() |
FAN2504S33X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 6.5 V | 2.7 V | 3.3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |