Filter Your Search
1 - 3 of 3 results
|
FAN2560UC15X
onsemi
|
Check for Price | Yes | Yes | End Of Life | 5.5 V | 1.7 V | 1.5 V | 70 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PBGA-B5 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | BOTTOM | 960 µm | 1.33 mm | 625 µm | ON SEMICONDUCTOR | VFBGA, BGA5,3X3,17/10 | 567PV | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
FAN2560UC15X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 1.7 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.53 V | 1.47 V | R-PBGA-B5 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 960 µm | 1.33 mm | 625 µm | ROCHESTER ELECTRONICS INC | VFBGA, | unknown | Fixed,Positive,Single Output,Ldo | BGA | 5 | ||||||||||||||||||
|
FAN2560UC15X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 1.7 V | 1.5 V | 70 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 5.5 V | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.33 mm | 625 µm | FAIRCHILD SEMICONDUCTOR CORP | VFBGA, BGA5,3X3,17/10 | 5BALL WL-CSP, 2X2 ARRAY WITH CENTER BALL, 0.5MM PITCH, 300UM BALL | compliant | EAR99 | 8542.31.00.01 | Fixed,Positive,Single Output,Ldo | CSP | 5 |