Filter Your Search
1 - 4 of 4 results
|
FAN3223TMX
onsemi
|
$0.8858 | Yes | End Of Life | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | UNDER VOLTAGE | NO | 2 | SOURCE AND SINK | INVERTED | 950 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
FAN3223TMX-F085
onsemi
|
$1.4535 | Yes | End Of Life | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | INVERTED | 950 µA | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | SO 8L NB | SOIC-8 | ||||||||
|
FAN3223TMX_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | FULL BRIDGE BASED PERIPHERAL DRIVER | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | SOP, SOP8,.25 | 8 | ||||||||||||||
|
FAN3223TMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | FULL BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 2 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | GREEN, MS-012AA, SOIC-8 | 8 |