Filter Your Search
1 - 2 of 2 results
|
FAN3850AUC16X
onsemi
|
$0.6374 | Yes | Yes | Obsolete | VFBGA | CONSUMER CIRCUIT | CMOS | 1 | 3.63 V | 1.64 V | OTHER | R-PBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 6 | PLASTIC/EPOXY | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 485 µm | BOTTOM | 860 µm | 1.26 mm | 300 µm | ONSEMI | WLCSP-6 | 567RF | compliant | 8542.39.00.01 | onsemi | ||||
|
FAN3850AUC16X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | VFBGA | CONSUMER CIRCUIT | CMOS | 1 | 3.63 V | 1.64 V | OTHER | R-PBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 6 | PLASTIC/EPOXY | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 485 µm | BOTTOM | 860 µm | 1.26 mm | 300 µm | FAIRCHILD SEMICONDUCTOR CORP | 1.26 X 0.86 MM, WLCSP-6 | 6 BALL WLCSP, 2X3 ARRAY, MULTI PITCH, 80UM BUMPS | compliant | 8542.39.00.01 | CSP | 6 |