Filter Your Search
1 - 3 of 3 results
|
FAN400ATY
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 22.7 V | 8.5 V | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT | ROHS COMPLIANT, SOT-26, 6 PIN | 6 | unknown | |||||||||
|
FAN400ATY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 22.7 V | 8.5 V | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOT | LSSOP, TSOP6,.11,37 | 6 | compliant | 6LD, SUPERSOT, JEDEC MO-193, 1.6MM WIDE | EAR99 | 8542.31.00.01 | |||
|
FAN400ATY
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 22.7 V | 8.5 V | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ON SEMICONDUCTOR | LSSOP, TSOP6,.11,37 | compliant | 419BL | EAR99 | 8542.39.00.01 | onsemi |