Filter Your Search
1 - 7 of 7 results
|
FAN431AZXA
onsemi
|
$0.1441 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.942 ppm/°C | OTHER | 1 % | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AR | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
FAN431LZXA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.482 V | 2.508 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | OTHER | 0.5 % | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
FAN431ZXA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | OTHER | 2 % | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
FAN431LZXA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.508 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.942 ppm/°C | OTHER | 0.5 % | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | 8542.31.00.01 | TO-92 | 3 | |||
|
FAN431AZXA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | OTHER | 1 % | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
FAN431ZXA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.818 ppm/°C | OTHER | 2 % | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||||
|
FAN431AZXA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.942 ppm/°C | OTHER | 1 % | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | 8542.31.00.01 | TO-92 | 3 |