Filter Your Search
1 - 2 of 2 results
|
FAN4800ANY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 22 V | 11 V | NO | SINGLE | 268 kHz | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | GREEN, MS-001, DIP-16 | 16 | 16LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | |||
|
FAN4800ANY
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 22 V | 11 V | NO | SINGLE | 268 kHz | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | ONSEMI | GREEN, MS-001, DIP-16 | 648-08 | compliant | EAR99 | 8542.39.00.01 | onsemi |