Filter Your Search
1 - 4 of 4 results
|
FAN4800CUM
onsemi
|
$0.8208 | Yes | Obsolete | 15 V | 22 V | 11 V | 500 mA | YES | BOOST | 268 kHz | ALSO OPERATES IN IPK MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC-16 | 751BG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
FAN4800CUN
Fairchild Semiconductor Corporation
|
$1.5112 | Yes | Yes | Transferred | 15 V | 22 V | 11 V | 500 mA | NO | BOOST | 268 kHz | ALSO OPERATES IN IPK MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-001BB, DIP-16 | 16LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | DIP | 16 | ||||||
![]() |
FAN4800CUM
Fairchild Semiconductor Corporation
|
$1.5570 | Yes | Yes | Transferred | 15 V | 22 V | 11 V | 500 mA | YES | BOOST | 268 kHz | ALSO OPERATES IN IPK MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012AC, SOIC-16 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 16 | |||
|
FAN4800CUN
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 22 V | 11 V | 500 mA | NO | BOOST | 268 kHz | ALSO OPERATES IN IPK MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | ONSEMI | DIP-16 | 648-08 | compliant | EAR99 | 8542.39.00.01 | onsemi |