Filter Your Search
1 - 2 of 2 results
|
FAN5056MV85X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 800 mA | YES | 345 kHz | CURRENT/VOLTAGE-MODE | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
FAN5056MV85
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.5 V | 800 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 24 |