Parametric results for: FAN5068MPX under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fan5068mpx
Select parts from the table below to compare.
Compare
Compare
FAN5068MPX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 1.2 V 5.5 V 4.5 V 1.5 A YES PUSH-PULL 345 kHz ALSO OPERATES AT 3.3 VOLT OUTPUT SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER S-XQCC-N24 e4 Not Qualified 1 85 °C -10 °C 24 UNSPECIFIED HVQCCN LCC24,.19SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 5 mm 5 mm 800 µm FAIRCHILD SEMICONDUCTOR CORP QFN 5 X 5 MM, MO-220WHCC, MLP-24 24 compliant EAR99 8542.39.00.01
FAN5068MPX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 1.2 V 5.5 V 4.5 V 1.5 A YES PUSH-PULL 345 kHz ALSO OPERATES AT 3.3 VOLT OUTPUT SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER S-XQCC-N24 e4 COMMERCIAL 1 85 °C -10 °C 260 NOT SPECIFIED 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 5 mm 5 mm 800 µm ROCHESTER ELECTRONICS INC QFN HVQCCN, 24 unknown