Filter Your Search
1 - 2 of 2 results
|
FAN5078MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 1.5 A | YES | PUSH-PULL | 345 kHz | ALSO OPERATES IN AVERAGE CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N24 | e4 | Not Qualified | 1 | 85 °C | -10 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | QFN | 5 X 5 MM, MO-220WHHC, MLP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
FAN5078MPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 1.5 A | YES | PUSH-PULL | 345 kHz | ALSO OPERATES IN AVERAGE CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N24 | e4 | 1 | 85 °C | -10 °C | 260 | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 24 | unknown |