Filter Your Search
1 - 4 of 4 results
|
FAN5234MTCX
onsemi
|
$0.9718 | Yes | End Of Life | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 690 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ONSEMI | TSSOP-16 | 948AH | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN5234MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 690 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | 1 | 85 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 16 | ||||||||
|
FAN5234MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 690 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 85 °C | -10 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | TSSOP | 16 | ||||||||||
|
FAN5234MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.25 V | 4.75 V | YES | PUSH-PULL | 690 kHz | CAN ALSO OPERATE IN HYSTERETIC MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -10 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP-16 | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.31.00.01 | TSSOP | 16 |