Filter Your Search
1 - 4 of 4 results
|
FAN5336UMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.8 A | YES | BOOST | 1.85 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 9V TO 33V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 600 µm | FAIRCHILD SEMICONDUCTOR CORP | SON | 3 X 3 MM, GREEN, MO-229VEEA, MLP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
FAN5336MPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1.8 A | YES | BOOST | 1.85 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 9V TO 33V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS INC | SON | HVSON, | 6 | unknown | ||||||
|
FAN5336UMPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1.8 A | YES | BOOST | 1.85 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 9V TO 33V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 600 µm | ROCHESTER ELECTRONICS INC | SON | HVSON, | 6 | unknown | ||||||
|
FAN5336MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.8 A | YES | BOOST | 1.85 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 9V TO 33V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | SON | 3 X 3 MM, 0.80 MM HEIGHT, GREEN, MO-229WEEA, MLP-6 | 6 | compliant | EAR99 | 8542.39.00.01 |