Filter Your Search
1 - 2 of 2 results
|
FAN5361UMP123X
onsemi
|
$0.6979 | Yes | End Of Life | 3.6 V | 1.233 V | 5.5 V | 2.3 V | 1.25 A | YES | BUCK | 6.6 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | ONSEMI | UMLP-6 | 517DR | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN5361UMP123X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.233 V | 5.5 V | 2.3 V | 1.25 A | YES | BUCK | 6.6 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | FAIRCHILD SEMICONDUCTOR CORP | 2 X 2 MM, MO-229VCCC, UMLP-6 | 6LD,UMLP,DUAL,0.65 PITCH,PKG 2.0X2.0,SINGLE DAP, ETCHED | compliant | EAR99 | 8542.31.00.01 | UMLP | 6 |