Filter Your Search
1 - 2 of 2 results
|
FAN5632MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 1.5 V | 5.5 V | 2.2 V | 500 mA | YES | DOUBLER INVERTER | 1.7 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 3X3 MM, MLP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
FAN5632MPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.2 V | 500 mA | YES | DOUBLER INVERTER | 1.7 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-N10 | COMMERCIAL | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NOT SPECIFIED | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS INC | SOIC | VSON, | 10 | unknown | Switched Capacitor Regulator |