Filter Your Search
1 - 2 of 2 results
![]() |
FAN5646S700X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SC-70 | GREEN, SC-88, SC-70, 5 PIN | 5 | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | compliant | EAR99 | 8542.31.00.01 | |||
|
FAN5646S700X
onsemi
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-70, 5 PIN | 419AC | compliant | 8542.39.00.01 | onsemi |