Filter Your Search
1 - 3 of 3 results
|
FAN5665UCX
onsemi
|
Check for Price | Yes | Obsolete | 3.6 V | 5 V | 5.5 V | 2.9 V | 30 mA | YES | BOOST | 1.2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PBGA-B8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.21 mm | 1.21 mm | 675 µm | ONSEMI | WLCSP-8 | UC008AC | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
FAN5665UCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5 V | 5.5 V | 2.9 V | 30 mA | YES | DOUBLER INVERTER | 1.5 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PBGA-B8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.21 mm | 1.21 mm | 625 µm | FAIRCHILD SEMICONDUCTOR CORP | 1.21 X 1.21 MM, 0.40 MM PITCH, LEAD FREE, WLCSP-8 | 8 BALL WLCSP, 3X3 ARRAY, 0.4MM PITCH, 300UM BALL, DEPOPULATED CENTER BALL | unknown | EAR99 | 8542.31.00.01 | CSP | 8 | |||||
|
FAN5665UCX
Rochester Electronics LLC
|
Check for Price | Active | 3.6 V | 5.5 V | 2.9 V | 30 mA | YES | DOUBLER INVERTER | 1.5 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PBGA-B8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.21 mm | 1.21 mm | 625 µm | ROCHESTER ELECTRONICS INC | VFBGA, | unknown | BGA | 8 | Switched Capacitor Regulator |