Filter Your Search
1 - 10 of 17 results
|
FAN7382MX
onsemi
|
$0.9124 | Yes | Active | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | UNDER VOLTAGE | YES | 2 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.85 mm | 3.95 mm | ONSEMI | SOP-8 | 751EG | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN7382MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.8 mm | 3.95 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOP-8 | unknown | SOIC | 8 | |||||||||
|
FAN7382M1X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.56 mm | 1.8 mm | 3.95 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.39.00.01 | SOP | 14 | |||||
|
FAN7382M1X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.56 mm | 1.8 mm | 3.95 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOP-14 | unknown | SOIC | 14 | |||||||||
|
FAN7382M1X
onsemi
|
Check for Price | Yes | Active | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | UNDER VOLTAGE | YES | 2 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL GOLD PALLADIUM SILVER | GULL WING | 1.27 mm | DUAL | 8.56 mm | 1.8 mm | 3.975 mm | ONSEMI | SOP-14 | 751ER | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
FAN7382M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 650 mA | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.8 mm | 3.95 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
FAN7382N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, DIP-8 | unknown | DIP | 8 | |||||||||
|
FAN7382M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.8 mm | 3.95 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOP-8 | unknown | SOIC | 8 | |||||||||
|
FAN7382M1
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | COMMERCIAL | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.56 mm | 1.8 mm | 3.95 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOP-14 | unknown | SOIC | 14 | ||||||||||||||||
|
FAN7382M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.8 mm | 3.95 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |