Filter Your Search
1 - 2 of 2 results
|
FAN7390AMX1
onsemi
|
$1.5373 | Yes | Lifetime Buy | 15 V | 4.5 A | 200 ns | 200 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | TRUE | 640 µA | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.625 mm | 1.75 mm | 3.9 mm | ONSEMI | SOP-14 | 751EF | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN7390AMX1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | HALF BRIDGE BASED PERIPHERAL DRIVER | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 |