Filter Your Search
1 - 4 of 4 results
|
FAN7392MX
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 15 V | STANDARD | PUSH-PULL | 200 ns | 180 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | TRUE | 20 V | 3.3 V | 620 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SOP-16 | 751BH | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN7392MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 200 ns | 180 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 3.3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MS-013E, SOP-16 | 16LD,SOIC,JEDEC MS013, .300" WIDE BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 16 | |||||||||||
|
FAN7392M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 200 ns | 180 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 3.3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MS-013E, SOP-16 | 16LD,SOIC,JEDEC MS013, .300" WIDE BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 16 | |||||||||||
|
FAN7392M
onsemi
|
Check for Price | Yes | Obsolete | HALF BRIDGE BASED PERIPHERAL DRIVER | ONSEMI | SOP-16 | M16B | unknown | 2017-10-20 |