Filter Your Search
1 - 5 of 5 results
|
FAN7532MX
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 16.5 V | 11 V | YES | LG=MAX | FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G16 | 125 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10.3 mm | 1.8 mm | ONSEMI | SOP-16 | M16D | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
FAN7532M
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 16.5 V | 11 V | YES | LG=MAX | FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G16 | 125 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10.3 mm | 1.8 mm | ON SEMICONDUCTOR | SOP, | M16D | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
FAN7532M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 14.7 V | 11 V | 500 mA | 14 V | YES | PUSH-PULL | 52 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 9.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.31.00.01 | SOP | 16 | |||||||
|
FAN7532M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 14.7 V | 11 V | 500 mA | YES | PUSH-PULL | 52 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G16 | e3 | COMMERCIAL | 1 | 125 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 9.9 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | Fluorescent Light Controller | |||||||||
|
FAN7532MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 14.7 V | 11 V | 500 mA | 14 V | YES | PUSH-PULL | 52 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 9.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-16 | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.31.00.01 | SOP | 16 |