Filter Your Search
1 - 10 of 24 results
|
FAN7601BMX
Fairchild Semiconductor Corporation
|
$0.4250 | Yes | Yes | Transferred | 14 V | 18 V | 9 V | 10 mA | YES | PUSH-PULL | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | |||
|
FAN7601BMX
onsemi
|
$0.4912 | Yes | Active | 14 V | 18 V | 9 V | 10 mA | YES | PUSH-PULL | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN7601BN
Fairchild Semiconductor Corporation
|
$0.4956 | Yes | Obsolete | 14 V | 18 V | 9 V | NO | PUSH-PULL | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.805 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | ROHS COMPLIANT, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
FAN7601BG
Rochester Electronics LLC
|
Check for Price | Active | 14 V | 18 V | 9 V | YES | PUSH-PULL | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | 10 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 10 | unknown | |||||||||||||||||||
|
FAN7601M
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 9 V | 250 mA | YES | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 5.13 mm | 1.8 mm | ONSEMI | SOP-8 | M08A | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||
|
FAN7601MX-G
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
FAN7601BMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 18 V | 9 V | YES | PUSH-PULL | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | unknown | ||||||||||||
|
FAN7601GX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 18 V | 10 V | 250 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G10 | e3 | 1 | 125 °C | -25 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 1 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 10 | unknown | ||||||||
|
FAN7601MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 18 V | 10 V | 250 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | 1 | 125 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||
|
FAN7601BM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 18 V | 9 V | 10 mA | YES | PUSH-PULL | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 |