Filter Your Search
1 - 2 of 2 results
|
FAN7602BN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 600 mA | NO | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 9.805 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, MS-001BA, DIP-8 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | ||
|
FAN7602BN
onsemi
|
Check for Price | Yes | Yes | Obsolete | 14 V | 600 mA | NO | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 9.805 mm | 5.33 mm | ONSEMI | DIP-8 | 646CM | compliant | EAR99 | 8542.39.00.01 |