Filter Your Search
1 - 2 of 2 results
|
FAN7602CMX
onsemi
|
$0.5595 | Yes | Active | 14 V | 450 mA | YES | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOP-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
FAN7602CMX
Fairchild Semiconductor Corporation
|
$0.6478 | Yes | Yes | Transferred | 14 V | 450 mA | YES | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | MS-012AA, SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 |