Filter Your Search
1 - 4 of 4 results
|
FAN8038B
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.2 V | 3.2 V | CD MOTOR DRIVER | OPTICAL | 1 | 5.5 V | 2.7 V | 5.5 V | 2.7 V | YES | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | -10 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.3 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | QFP-44 | 44 | compliant | 8542.39.00.01 | |||||||
|
FAN8038C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.4 V | 4.5 V | CD MOTOR DRIVER | OPTICAL | 4 | 1 | 8 V | 1.5 V | 8 V | 3 V | YES | OTHER | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -35 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.3 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | 10 X 10 MM, QFP-44 | 44 | compliant | 8542.39.00.01 | ||||||
|
FAN8038
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.4 V | CD MOTOR DRIVER | OPTICAL | 4 | 1 | 8 V | 1.5 V | YES | OTHER | S-PQFP-G44 | Not Qualified | 85 °C | -35 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.3 mm | 10 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | QFP, | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
FAN8038B
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.2 V | 3.2 V | CD MOTOR DRIVER | OPTICAL | 1 | 5.5 V | 2.7 V | 5.5 V | 2.7 V | YES | COMMERCIAL | S-PQFP-G44 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.3 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 44 | unknown |