Filter Your Search
1 - 2 of 2 results
|
FAN8741MTFX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | CD MOTOR DRIVER | OPTICAL | 1 | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G56 | COMMERCIAL | NOT SPECIFIED | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | HTSSOP, | 56 | unknown | |||
|
FAN8741MTFX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | OPTICAL | 1 | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G56 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP-56 | 56 | compliant | 8542.39.00.01 |