Filter Your Search
1 - 2 of 2 results
|
FAR-C1CA-03580-G00-R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 3.58 MHz | 500 ppm | 0.02 % | 300 Ω | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.30 | |||
|
FAR-C1CA-03580-G00-R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 3.58 MHz | 500 ppm | 0.02 % | 300 Ω | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L10XB4.5XH2.5 (mm)/L0.394XB0.177XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.30 |