Filter Your Search
1 - 4 of 4 results
|
FAZ-B2/1N
Eaton Corporation
|
$26.8221 | Yes | Active | 277 V | 48 V | 2 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | EATON CORP | ROHS COMPLIANT | compliant | ||||||
|
FAZ-B2/1-SP
Eaton Corporation
|
$41.0824 | Yes | Active | 277 V | 48 V | 2 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 17.8 mm | 60 mm | 80 mm | EATON CORP | compliant | Eaton | |||
|
FAZ-B2/1-NA
Eaton Corporation
|
$65.8293 | Yes | Active | 277 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 1 | NO | SNAP ON | EATON CORP | compliant | |||||||||||||
|
FAZ-B2/1-NA-L
Eaton Corporation
|
Check for Price | Active | 240 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 1 | NO | SNAP ON | EATON CORP | unknown |