Filter Your Search
1 - 8 of 8 results
|
FAZ-C2/1N
Eaton Corporation
|
$13.2979 | Yes | Active | 277 V | 48 V | 2 A | SHORT | THERMAL MAGNETIC | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | EATON CORP | compliant | |||||||
|
FAZ-C2/1
Eaton Corporation
|
$34.7682 | Yes | Active | 277 V | 48 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; EN; IEC; UL | IP20 | 75 °C | -40 °C | DIN-RAIL MOUNT | 1 | BULK | NO | SCREW AND SNAP ON | 17.7 mm | 72.6 mm | 80 mm | EATON CORP | compliant | Eaton | |||
|
FAZ-C2/1-NA
Eaton Corporation
|
$46.6270 | Active | 277 V | 60 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP FREE | 10 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 75 °C | -25 °C | DIN-RAIL MOUNT | 1 | NO | SNAP ON | 17.7 mm | 45 mm | 105 mm | EATON CORP | compliant | Eaton | |||||
|
FAZ-C2/1-NA-SP
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL MOUNT | 1 | NO | SNAP ON | EATON CORP | compliant | Eaton | ||||||||||||
|
FAZ-C2/1-NA-DC-SP
Eaton Corporation
|
Check for Price | Yes | Active | 125 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 10 kA | CSA; UL | 75 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.7 mm | 45 mm | 105 mm | EATON CORP | compliant | ||||||
|
FAZ-C2/1-RT-SP
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 10 kA | CSA; UL | 75 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.7 mm | 45 mm | 105 mm | EATON CORP | compliant | ||||||
|
FAZ-C2/1-NA-L
Eaton Corporation
|
Check for Price | Active | 240 V | 2 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL MOUNT | 1 | NO | SNAP ON | EATON CORP | unknown | ||||||||||||||
|
FAZ-C2/1-SP
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 48 V | 2 A | SHORT | THERMAL MAGNETIC | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 17.8 mm | 60 mm | 80 mm | EATON CORP | compliant | Eaton |