Filter Your Search
1 - 2 of 2 results
|
FAZ-D25/2-NA
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 60 V | 25 A | THERMAL MAGNETIC | TRIP | 15 kA | CSA; IEC; UL | IP20; IP40 | 75 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35.4 mm | 65.5 mm | 80 mm | EATON CORP | compliant | ||||
|
FAZ-D25/2-NA-L
Eaton Corporation
|
Check for Price | Yes | Active | 240 V | 25 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 10 kA | CSA; UL | IP20; IP40 | 40 °C | -5 °C | DIN-RAIL MOUNT | 2 | BULK | NO | SNAP ON | 35.4 mm | 60 mm | 105 mm | EATON CORP | compliant |