Filter Your Search
1 - 2 of 2 results
|
FBA48T25280-PCAM-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 28 V | 75 V | 36 V | 27.72 V | 28.28 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 700 W | R-XDMA-T17 | e3 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | POWER-ONE INC | MODULE | , | 17 | compliant | EAR99 | ||
|
FBA48T25280-PCAM
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 28 V | 75 V | 36 V | 27.72 V | 28.28 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 700 W | R-XDMA-T17 | e3 | Not Qualified | 85 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | POWER-ONE INC | MODULE | , | 17 | compliant | EAR99 |