Filter Your Search
1 - 6 of 6 results
|
FBR211NBD009-M
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FBR211NBD009-P
FUJITSU Component Ltd
|
Check for Price | Yes | Obsolete | 450 mW | 180 Ω | 1.25 A | 220 V | 150 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 6.3 V | 900 mV | 9 V | 1.25A@220VAC | 2A@150VDC | 5 ms | 5 ms | UL | e4 | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | Gold (Au) | SOLDER | 11.7 mm | 10.7 mm | 16.5 mm | 16.5mm x 11.7mm x 10.7mm | FUJITSU COMPONENT LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
FBR211NBD009-P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FBR211NBD009-M
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FBR211NBD009-P
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FBR211NBD009-M
FUJITSU Component Ltd
|
Check for Price | Obsolete | 450 mW | 180 Ω | 1.25 A | 220 V | 150 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 6.3 V | 900 mV | 9 V | 1.25A@220VAC | 2A@150VDC | 5 ms | 5 ms | UL | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.7 mm | 10.7 mm | 16.5 mm | 16.5mm X 11.7mm X 10.7mm | FUJITSU COMPONENT LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 |