Filter Your Search
1 - 3 of 3 results
|
FBR211SED024-M
FUJITSU Limited
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
FBR211SED024-M
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
FBR211SED024-M
FUJITSU Component Ltd
|
Check for Price | Obsolete | 200 mW | 2.8 kΩ | 1.25 A | 220 V | 150 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 16.8 V | 2.4 V | 24 V | 1.25A@220VAC | 2A@150VDC | 5 ms | 5 ms | UL | -25 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.1 mm | 10.5 mm | 15.1 mm | 15.1mm X 10.1mm X 10.5mm | FUJITSU COMPONENT LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 |