Filter Your Search
1 - 10 of 30 results
|
FBR562ND06-W1
FUJITSU Component Ltd
|
Check for Price | Not Recommended | 858 mW | 42 Ω | 16 V | 40 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 143 mA | 4.5 V | 6 V | 40A@16VDC | 10 ms | 5 ms | e1 | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | TIN SILVER COPPER | SOLDER | 20 mm | 16.2 mm | 26 mm | 26mm x 20mm x 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | |||
|
FBR562ND09-W1
FUJITSU Limited
|
Check for Price | Not Recommended | 855 mW | 95 Ω | 16 V | 40 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 95 mA | 6.8 V | 9 V | 40A@16VDC | 10 ms | 5 ms | e1 | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | TIN SILVER COPPER | SOLDER | 20 mm | 16.2 mm | 26 mm | 26mm x 20mm x 16.2mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.05 | ROHS COMPLIANT | ||
|
FBR562ND12-Y
FUJITSU Limited
|
Check for Price | Not Recommended | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
FBR562D06-W1
FUJITSU Limited
|
Check for Price | Not Recommended | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
FBR562ND09-W1
FUJITSU Component Ltd
|
Check for Price | Not Recommended | 855 mW | 95 Ω | 16 V | 40 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 95 mA | 6.8 V | 9 V | 40A@16VDC | 10 ms | 5 ms | e1 | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | TIN SILVER COPPER | SOLDER | 20 mm | 16.2 mm | 26 mm | 26mm x 20mm x 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | |||
|
FBR562D12-W1
FUJITSU Limited
|
Check for Price | Not Recommended | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
FBR562ND12-Y
FUJITSU Semiconductor Limited
|
Check for Price | Not Recommended | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
FBR562D12-Y
FUJITSU Limited
|
Check for Price | Not Recommended | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
FBR562D06-W1
FUJITSU Semiconductor Limited
|
Check for Price | Not Recommended | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
FBR562ND09-Y
FUJITSU Limited
|
Check for Price | Not Recommended | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 |